
L17RRD2M11400 | |
|---|---|
DigiKey Part Number | 664-L17RRD2M11400TR-ND - Tape & Reel (TR) 664-L17RRD2M11400CT-ND - Cut Tape (CT) 664-L17RRD2M11400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L17RRD2M11400 |
Description | DSUB PIN RR RELEASE CNTCT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | L17RRD2M11400 Models |
Category | Contact Form Stamped |
Manufacturer Amphenol ICC (Commercial Products) | Wire Gauge 24-28 AWG |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Thickness Flash |
Type Signal | Features Insulation Support |
Contact Type Male Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03800 € | 0,95 € |
| 50 | 0,03640 € | 1,82 € |
| 100 | 0,03460 € | 3,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,03135 € | 12,54 € |
| 800 | 0,02986 € | 23,89 € |
| 1.200 | 0,02902 € | 34,82 € |
| 2.000 | 0,02799 € | 55,98 € |
| 2.800 | 0,02733 € | 76,52 € |
| 4.000 | 0,02665 € | 106,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

