HSD®, Fakra, Quadraxial Connector Plug, Male Pin Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HSD®, Fakra, Quadraxial Connector Plug, Male Pin Through Hole Solder
HSDNBSPPCB15A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

HSDNBSPPCB15A

DigiKey Part Number
664-HSDNBSPPCB15ATR-ND - Tape & Reel (TR)
664-HSDNBSPPCB15ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HSDNBSPPCB15A
Description
HSD 4+2 ST. T/H CODE B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
HSD®, Fakra, Quadraxial Connector Plug, Male Pin Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
HSDNBSPPCB15A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
-
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Number of Ports
1
Features
Code B
Housing Color
White
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Zinc Alloy
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Thermoplastic
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,64900 €16,49 €
251,54560 €38,64 €
501,47180 €73,59 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1501,36187 €204,28 €
3001,29680 €389,04 €
4501,26024 €567,11 €
7501,21563 €911,72 €
1.0501,18711 €1.246,47 €
1.5001,15762 €1.736,43 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,26980 €