Parametric Equivalent

GSB24121REU | |
|---|---|
DigiKey Part Number | 664-GSB24121REUTR-ND - Tape & Reel (TR) 664-GSB24121REUCT-ND - Cut Tape (CT) 664-GSB24121REUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB24121REU |
Description | USB 2.0 B TYPE,RECEPT.RIGHT ANGL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB24121REU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,66500 € | 6,65 € |
| 25 | 0,62360 € | 15,59 € |
| 50 | 0,59400 € | 29,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,54960 € | 82,44 € |
| 300 | 0,52330 € | 156,99 € |
| 450 | 0,50851 € | 228,83 € |
| 750 | 0,49051 € | 367,88 € |
| 1.050 | 0,47899 € | 502,94 € |
| 1.500 | 0,46709 € | 700,63 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,91260 € |







