
GSB1C4K11DSHR | |
|---|---|
DigiKey Part Number | 664-GSB1C4K11DSHRTR-ND - Tape & Reel (TR) 664-GSB1C4K11DSHRCT-ND - Cut Tape (CT) 664-GSB1C4K11DSHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB1C4K11DSHR |
Description | USB2.0, TYPE C, TOP MOUNT, CENTE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB1C4K11DSHR Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 (16+8 Dummy) | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,03400 € | 10,34 € |
| 25 | 0,96920 € | 24,23 € |
| 50 | 0,92300 € | 46,15 € |
| 100 | 0,87890 € | 87,89 € |
| 250 | 0,82384 € | 205,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 0,77922 € | 428,57 € |
| 1.100 | 0,74202 € | 816,22 € |
| 1.650 | 0,72109 € | 1.189,80 € |
| 2.750 | 0,69558 € | 1.912,85 € |
| 3.850 | 0,67927 € | 2.615,19 € |
| 5.500 | 0,66240 € | 3.643,20 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,42740 € |







