350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMG116S1205R

DigiKey Part Number
664-GMG116S1205RTR-ND - Tape & Reel (TR)
664-GMG116S1205RCT-ND - Cut Tape (CT)
664-GMG116S1205RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMG116S1205R
Description
MAGNETIC 10/100, 16PIN FOR AUTOM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
GMG116S1205R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1CT:1CT
Manufacturer
Amphenol ICC (Commercial Products)
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.504" L x 0.268" W (12.80mm x 6.80mm)
Part Status
Active
Height - Seated (Max)
0.236" (6.00mm)
Transformer Type
LAN 10/100 Base-T
Operating Temperature
-40°C ~ 105°C
Inductance
350µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,81300 €8,13 €
250,78160 €19,54 €
500,75840 €37,92 €
1000,73580 €73,58 €
2500,70652 €176,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6000,67950 €407,70 €
1.2000,65868 €790,42 €
1.8000,64674 €1.164,13 €
3.0000,63196 €1.895,88 €
4.2000,62238 €2.614,00 €
6.0000,61235 €3.674,10 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,04130 €