New at DigiKey
74 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black
GH10V12322HR
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

GH10V12322HR

DigiKey Part Number
664-GH10V12322HRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GH10V12322HR
Description
MCIO, V/T, 85?, 74 PIN, 30U", PC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
74 Position Female Connector PCI Express™ Gold 0.024" (0.60mm) Black
Datasheet
 Datasheet
EDA/CAD Models
GH10V12322HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
37
Number of Positions
74
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.024" (0.60mm)
Read Out
Dual
Features
Board Guide, Pick and Place, Solder Retention
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 105°C
Material - Insulation
Thermoplastic
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.2005,45620 €17.459,84 €
Unit Price without VAT:5,45620 €
Unit Price with VAT:6,38375 €