Similar
Similar
Similar
Similar

G9912322HR | |
|---|---|
DigiKey Part Number | 664-G9912322HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G9912322HR |
Description | EXTREMEPORT SWIFT 74PIN, 30U'', |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 74 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | G9912322HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 74 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | 3,53981 € | 5.097,33 € |
| Unit Price without VAT: | 3,53981 € |
|---|---|
| Unit Price with VAT: | 4,14158 € |





