G862AH262T4EU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 1,26000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 3.968
Unit Price: 1,24000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1.766
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,41473 €
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 0,42000 €
Datasheet
26 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
G862AH262T4EU
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

G862AH262T4EU

DigiKey Part Number
664-G862AH262T4EU-ND
Manufacturer
Manufacturer Product Number
G862AH262T4EU
Description
G862,2.0MM PITCH,HOUSING,CRIMPIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
26 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
G862AH262T4EU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.079" (2.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Thermoplastic
Number of Positions
Operating Temperature
-25°C ~ 85°C
Pitch
0.079" (2.00mm)
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10073599-026LFAmphenol CS (FCI)010073599-026LF-ND1,26000 €Parametric Equivalent
2-2316110-6TE Connectivity AMP Connectors3.96817-2-2316110-6-ND1,24000 €Parametric Equivalent
5016462600Molex1.766WM6066-ND0,77000 €Parametric Equivalent
5016462601Molex0900-5016462601-ND0,41473 €Parametric Equivalent
PUDP-26V-SJST Sales America Inc.0455-2477-ND0,42000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10.0000,35810 €3.581,00 €
Manufacturers Standard Package
Unit Price without VAT:0,35810 €
Unit Price with VAT:0,41898 €