
DRP10188510011 | |
|---|---|
DigiKey Part Number | 664-DRP10188510011-ND |
Manufacturer | |
Manufacturer Product Number | DRP10188510011 |
Description | PLUG, CAT6A, INDUSTRIAL RJ45, 90 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC |
Datasheet | Datasheet |
EDA/CAD Models | DRP10188510011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Solid or Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Angled (90°), Strain Relief | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | - | |
Termination | IDC | |
Length | 0.541" (13.74mm) | |
Color | Black | |
Wire Gauge | 22-23 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Copper Alloy | |
Voltage Rating | - | |
Housing Material | Thermoplastic | |
Shield Material | Zinc Die Cast | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,03000 € | 14,03 € |
| 12 | 11,76917 € | 141,23 € |
| 30 | 11,03267 € | 330,98 € |
| 54 | 10,58444 € | 571,56 € |
| 102 | 10,12020 € | 1.032,26 € |
| 252 | 9,49500 € | 2.392,74 € |
| 504 | 9,04234 € | 4.557,34 € |
| Unit Price without VAT: | 14,03000 € |
|---|---|
| Unit Price with VAT: | 16,41510 € |



