
DPF20102821TR | |
|---|---|
DigiKey Part Number | 664-DPF20102821TR-ND - Tape & Reel (TR) 664-DPF20102821TRCT-ND - Cut Tape (CT) 664-DPF20102821TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPF20102821TR |
Description | DP2.1, ENHANCE FULL SIZE DP, RIG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DisplayPort Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DPF20102821TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | DisplayPort | |
Number of Contacts | 20 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,86200 € | 8,62 € |
| 25 | 0,80800 € | 20,20 € |
| 50 | 0,76960 € | 38,48 € |
| 100 | 0,73280 € | 73,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,68680 € | 171,70 € |
| 500 | 0,65402 € | 327,01 € |
| 750 | 0,63557 € | 476,68 € |
| 1.250 | 0,61306 € | 766,33 € |
| 1.750 | 0,59868 € | 1.047,69 € |
| 2.500 | 0,58381 € | 1.459,53 € |
| 6.250 | 0,54728 € | 3.420,50 € |
| 12.500 | 0,52118 € | 6.514,75 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |






