
CAA00USBC002100 | |
|---|---|
DigiKey Part Number | 664-CAA00USBC002100-ND |
Manufacturer | |
Manufacturer Product Number | CAA00USBC002100 |
Description | HSBRIDGE+ CABLE ASS'Y, GEN1, ONE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CAA00USBC002100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,40000 € | 28,40 € |
| 10 | 24,13800 € | 241,38 € |
| 25 | 22,62720 € | 565,68 € |
| 80 | 20,84513 € | 1.667,61 € |
| 160 | 19,85131 € | 3.176,21 € |
| 320 | 18,90516 € | 6.049,65 € |
| Unit Price without VAT: | 28,40000 € |
|---|---|
| Unit Price with VAT: | 33,22800 € |



