
12402484E512A | |
|---|---|
DigiKey Part Number | 664-12402484E512ATR-ND - Tape & Reel (TR) 664-12402484E512ACT-ND - Cut Tape (CT) 664-12402484E512ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12402484E512A |
Description | USB2.0, TYPE C, TOP MOUNT, CENTE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12402484E512A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX8 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 20V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,48100 € | 14,81 € |
| 25 | 1,38880 € | 34,72 € |
| 50 | 1,32220 € | 66,11 € |
| 100 | 1,25900 € | 125,90 € |
| 250 | 1,18012 € | 295,03 € |
| 500 | 1,12378 € | 561,89 € |
| 1.000 | 1,07851 € | 1.078,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,95162 € | 6.661,34 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,03580 € |






