
740-331570 | |
|---|---|
DigiKey Part Number | 626-1566-ND |
Manufacturer | |
Manufacturer Product Number | 740-331570 |
Description | SCREWLOCK FEMALE 4-40 |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Backshell |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Backshell | |
Features | - | |
Length - Threaded Portion Below Head | 0.433" (11.00mm) | |
Length - Below Head | 0.433" (11.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |

