Image for 43-00041 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43-00041

DigiKey Part Number
43-00041-ND
Manufacturer
Manufacturer Product Number
43-00041
Description
CONN PLUG FMALE 4POS GOLD CLAMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Clamp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Clamp
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Gadolinium-Zinc
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Operating Temperature
-30°C ~ 85°C
Backshell Material, Plating
Gadolinium-Zinc, Nickel
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA6), Nylon 6
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1015,06100 €150,61 €
Unit Price without VAT:15,06100 €
Unit Price with VAT:17,62137 €