165X15159X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 31,56300 €
Datasheet
Image for 165X15159X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

165X15159X

DigiKey Part Number
165X15159X-ND
Manufacturer
Manufacturer Product Number
165X15159X
Description
CONN BACKSHELL 50POS 180DEG BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position One Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bulk
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Polybutylene Terephthalate (PBT), Glass Filled
Plating
-
Hardware
-
Features
Mating Screws M3
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2033,17300 €663,46 €
Unit Price without VAT:33,17300 €
Unit Price with VAT:38,81241 €