5008W8SXX99A10X is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 39
Unit Price: 4,77000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 579
Unit Price: 4,13000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 117
Unit Price: 6,07000 €
Datasheet
Receptacle for Female Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Receptacle for Female Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position
5008W8SXX99A10X
5008W8SXX99A10X

5008W8SXX99A10X

DigiKey Part Number
626-1556-ND
Manufacturer
Manufacturer Product Number
5008W8SXX99A10X
Description
CONN D-SUB HOUSING RCPT 8POS
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
D-Sub, Combo
Connector Type
Receptacle for Female Contacts
Number of Positions
8 (Coax or Power)
Number of Rows
1
Shell Size, Connector Layout
4 (DC, C) - 8W8
Contact Type
Coax or Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Yellow Chromate Plated
Shell Finish Thickness
320µin (8.13µm)
Ingress Protection
-
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Color
Green
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes