
16-003230E | |
|---|---|
DigiKey Part Number | 626-16-003230E-ND |
Manufacturer | |
Manufacturer Product Number | 16-003230E |
Description | SNAPLOCK HOOD INCL. KIT WITH SCR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Acrylonitrile Butadiene Styrene (ABS), Metallized | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,67000 € | 14,67 € |
| 10 | 12,46900 € | 124,69 € |
| 25 | 11,68840 € | 292,21 € |
| 50 | 11,13040 € | 556,52 € |
| 100 | 10,59940 € | 1.059,94 € |
| 250 | 9,93628 € | 2.484,07 € |
| 500 | 9,46258 € | 4.731,29 € |
| Unit Price without VAT: | 14,67000 € |
|---|---|
| Unit Price with VAT: | 17,16390 € |

