
15-008253 | |
|---|---|
DigiKey Part Number | 626-15-008253-ND |
Manufacturer | |
Manufacturer Product Number | 15-008253 |
Description | SLIM CON 9 POS SOCKET OVERMOULDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 13.12' (4.00m) Receptacle, Female Sockets to Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer Amphenol CONEC | Number of Positions 9 |
Packaging Bulk | Length 13.12' (4.00m) |
Part Status Active | Shielding Unshielded |
1st Connector Receptacle, Female Sockets | Color Black |
2nd Connector Wire Leads | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 54,49200 € | 544,92 € |
| Unit Price without VAT: | 54,49200 € |
|---|---|
| Unit Price with VAT: | 63,75564 € |

