
TM7SSSTSSTS031C-P | |
|---|---|
DigiKey Part Number | 2317-TM7SSSTSSTS031C-P-ND |
Manufacturer | |
Manufacturer Product Number | TM7SSSTSSTS031C-P |
Description | COAX CBL SSMP TO SSMP 12.2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SSMP to SSMP 0.078" OD Coaxial Cable 12.20" (310.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CDI | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SSMP to SSMP | |
1st Connector | SSMP Socket (2) | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SSMP Socket (2) | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.20" (310.00mm) | |
Cable Type | 0.078" OD Coaxial Cable | |
Frequency - Max | 65 GHz | |
Color | Teal | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,01000 € | 85,01 € |
| 10 | 72,26100 € | 722,61 € |
| 25 | 67,74040 € | 1.693,51 € |
| 50 | 64,51100 € | 3.225,55 € |
| 100 | 61,81260 € | 6.181,26 € |
| Unit Price without VAT: | 85,01000 € |
|---|---|
| Unit Price with VAT: | 99,46170 € |


