
M83513/04-B03N | |
|---|---|
DigiKey Part Number | 4305-M83513/04-B03N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-B03N |
Description | CABLE ASSY MICRO-D 15P 18" WIRE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Canada Corporation - Military and Aerospace | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,47000 € | 76,47 € |
| 10 | 65,00000 € | 650,00 € |
| 25 | 60,93360 € | 1.523,34 € |
| 50 | 58,02860 € | 2.901,43 € |
| 100 | 55,26280 € | 5.526,28 € |
| Unit Price without VAT: | 76,47000 € |
|---|---|
| Unit Price with VAT: | 89,46990 € |





