
M83513/03-E03N | |
|---|---|
DigiKey Part Number | 4305-M83513/03-E03N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-E03N |
Description | CABLE ASSY MICRO-D 31P 18" WIRE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Canada Corporation - Military and Aerospace | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 31 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,75000 € | 116,75 € |
| 10 | 99,24500 € | 992,45 € |
| 25 | 93,03680 € | 2.325,92 € |
| 50 | 88,60200 € | 4.430,10 € |
| Unit Price without VAT: | 116,75000 € |
|---|---|
| Unit Price with VAT: | 136,59750 € |

