New at DigiKey
Image for M83513/03-D04N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/03-D04N

DigiKey Part Number
4305-M83513/03-D04N-ND
Manufacturer
Manufacturer Product Number
M83513/03-D04N
Description
CABLE ASSY MICRO-D 25P 36" WIRE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Canada Corporation - Military and Aerospace
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
25
Length
3.00' (914.40mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1124,12000 €124,12 €
10105,50600 €1.055,06 €
2598,90760 €2.472,69 €
5094,19360 €4.709,68 €
Manufacturers Standard Package
Unit Price without VAT:124,12000 €
Unit Price with VAT:145,22040 €