MP-6ARJ45SNNB-015 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 18,75000 €
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 18,15967 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 123
Unit Price: 28,89000 €
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 9,12000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 243
Unit Price: 22,15000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 10
Unit Price: 19,28000 €
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 13
Unit Price: 25,05000 €
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 87
Unit Price: 11,76000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 10
Unit Price: 37,03000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 454,77000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 54,91000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 1
Unit Price: 44,78000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 6
Unit Price: 54,91000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 44,41000 €
Datasheet
High-Performance Ethernet Cables
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-6ARJ45SNNB-015

DigiKey Part Number
3272-MP-6ARJ45SNNB-015-ND
Manufacturer
Manufacturer Product Number
MP-6ARJ45SNNB-015
Description
CAT6A SHIELDED RJ45 BLUE 15'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
15.00' (4.57m)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,00000 €18,00 €
Manufacturers Standard Package
Unit Price without VAT:18,00000 €
Unit Price with VAT:21,06000 €