MP-64RJ45UNNY-020 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 0
Unit Price: 12,70000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 9,57000 €
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 2
Unit Price: 10,28000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 24,69200 €
Datasheet
MP-64RJ45UNNY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MP-64RJ45UNNY
High-Performance Ethernet Cables

MP-64RJ45UNNY-020

DigiKey Part Number
MP-64RJ45UNNY-020-ND
Manufacturer
Manufacturer Product Number
MP-64RJ45UNNY-020
Description
CABLE MOD 8P8C PLUG TO PLUG 20'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
20.00' (6.10m)
Shielding
Unshielded
Color
Yellow
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,09000 €14,09 €
1011,96900 €119,69 €
2511,21920 €280,48 €
5010,68380 €534,19 €
10010,17400 €1.017,40 €
2509,53748 €2.384,37 €
5009,08280 €4.541,40 €
Manufacturers Standard Package
Unit Price without VAT:14,09000 €
Unit Price with VAT:16,48530 €