Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MP-64RJ45UNNR-020 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNR-020-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNR-020 |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 20.00' (6.10m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP-64RJ4528GR-020 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GR-020-ND | 12,49000 € | Parametric Equivalent |
| C6PATCH20RD | StarTech.com | 10 | 5214-C6PATCH20RD-ND | 13,68000 € | Parametric Equivalent |
| N201-020-RD | Eaton Tripp Lite | 103 | TL983-ND | 10,64000 € | Parametric Equivalent |
| N6PAT20RDS | StarTech.com | 0 | 5214-N6PAT20RDS-ND | 12,49000 € | Parametric Equivalent |
| N6PATCH20RD | StarTech.com | 9 | 5214-N6PATCH20RD-ND | 13,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 € | 13,86 € |
| Unit Price without VAT: | 13,86000 € |
|---|---|
| Unit Price with VAT: | 16,21620 € |









