Parametric Equivalent
Parametric Equivalent



MP-64RJ45UNNP-007 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNP-007-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNP-007 |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Purple |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N201-007-PU | Eaton Tripp Lite | 50 | TL949-ND | 5,52000 € | Parametric Equivalent |
| N6PAT7PLS | StarTech.com | 0 | 5214-N6PAT7PLS-ND | 6,94000 € | Parametric Equivalent |
| N6PATCH7PL | StarTech.com | 10 | 5214-N6PATCH7PL-ND | 6,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,81000 € | 6,81 € |
| Unit Price without VAT: | 6,81000 € |
|---|---|
| Unit Price with VAT: | 7,96770 € |




