


MP-52RJ11SNNE-002 | |
|---|---|
DigiKey Part Number | 3272-MP-52RJ11SNNE-002-ND |
Manufacturer | |
Manufacturer Product Number | MP-52RJ11SNNE-002 |
Description | CAT5E SHIELDED RJ11, BEIGE, 2' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Beige | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,19000 € | 7,19 € |
| 10 | 6,10400 € | 61,04 € |
| 25 | 5,72120 € | 143,03 € |
| 50 | 5,44820 € | 272,41 € |
| 100 | 5,18810 € | 518,81 € |
| 250 | 4,86344 € | 1.215,86 € |
| 500 | 4,63144 € | 2.315,72 € |
| 1.000 | 4,41061 € | 4.410,61 € |
| Unit Price without VAT: | 7,19000 € |
|---|---|
| Unit Price with VAT: | 8,41230 € |


