
AG4FCCH | |
|---|---|
DigiKey Part Number | 889-AG4FCCH-ND |
Manufacturer | Amphenol Audio |
Manufacturer Product Number | AG4FCCH |
Description | CONN PLUG FMALE MINI XLR 4P SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | AG4FCCH Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Board Guide |
Shell Size - Insert Mini XLR | Shielding |
Mounting Type Panel Mount, Through Hole, Right Angle | Current Rating (Amps) 5A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -30°C ~ 80°C |
Termination Solder | Contact Material Brass |
Fastening Type Latch Lock | Insert Material Polyphenylene Sulfide (PPS) |
Orientation Keyed | Applications Audio |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 11,88432 € | 11.884,32 € |
| Unit Price without VAT: | 11,88432 € |
|---|---|
| Unit Price with VAT: | 13,90465 € |


