Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VQ0431500000G | |
|---|---|
DigiKey Part Number | VQ0431500000G-ND |
Manufacturer | |
Manufacturer Product Number | VQ0431500000G |
Description | TERM BLK 4P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-30 AWG |
Manufacturer Amphenol Anytek | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 115°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 4 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.150" (3.81mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0397400004 | Molex | 2.358 | 0397400004-ND | 1,82000 € | Parametric Equivalent |
| 1932410 | Phoenix Contact | 179 | 1932410-ND | 2,01000 € | Parametric Equivalent |
| 1992670 | Phoenix Contact | 0 | 1992670-ND | 2,82449 € | Parametric Equivalent |
| 691243310004 | Würth Elektronik | 596 | 732-691243310004-ND | 1,75000 € | Parametric Equivalent |
| EDZ602/4 | On Shore Technology Inc. | 0 | EDZ602/4-ND | 1,31320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.950 | 0,63217 € | 1.232,73 € |
| Unit Price without VAT: | 0,63217 € |
|---|---|
| Unit Price with VAT: | 0,73964 € |




