
QT03ASF83V0000G | |
|---|---|
DigiKey Part Number | 1818-QT03ASF83V0000G-ND |
Manufacturer | |
Manufacturer Product Number | QT03ASF83V0000G |
Description | TERM BLK 3POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bag | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 3 | Operating Temperature -20°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA46), Nylon 4/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy |
Current 20 A | Clamp Material - Plating Steel, Stainless |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2604-3103 | WAGO Corporation | 10.188 | 2946-2604-3103-ND | 5,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,36300 € | 3,63 € |
| 25 | 0,31640 € | 7,91 € |
| 50 | 0,28480 € | 14,24 € |
| 100 | 0,25720 € | 25,72 € |
| 250 | 0,22660 € | 56,65 € |
| 500 | 0,20792 € | 103,96 € |
| 1.000 | 0,19268 € | 192,68 € |
| 5.000 | 0,16812 € | 840,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |




