
15 PSI-A-HGRADE-MINI | |
|---|---|
DigiKey Part Number | 442-1075-ND |
Manufacturer | |
Manufacturer Product Number | 15 PSI-A-HGRADE-MINI |
Description | SENSOR 15PSIA .09V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute 0 mV ~ 90 mV (12V) 4-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 90 mV (12V) | |
Accuracy | ±0.5% | |
Voltage - Supply | 16V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,66000 € | 41,66 € |
| Unit Price without VAT: | 41,66000 € |
|---|---|
| Unit Price with VAT: | 48,74220 € |

