
1 PSI-D-PRIME-MV | |
|---|---|
DigiKey Part Number | 442-1043-ND |
Manufacturer | |
Manufacturer Product Number | 1 PSI-D-PRIME-MV |
Description | SENSOR 1PSID 0.19" .018V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0 mV ~ 18 mV (12V) 6-SIP Module |
Datasheet | Datasheet |
Category | Voltage - Supply 16V |
Manufacturer Amphenol All Sensors Corporation | Port Size Male - 0.19" (4.8mm) Tube, Dual |
Series | Port Style Barbless |
Packaging Tube | Features Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 5PSI (34.47kPa) |
Pressure Type Differential | Operating Temperature -25°C ~ 85°C |
Operating Pressure 1PSI (6.89kPa) | Mounting Type Through Hole |
Output Type Wheatstone Bridge | Package / Case 6-SIP Module |
Output 0 mV ~ 18 mV (12V) | Base Product Number |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 68,83200 € | 688,32 € |
| Unit Price without VAT: | 68,83200 € |
|---|---|
| Unit Price with VAT: | 80,53344 € |

