


SIME1220SN | |
|---|---|
DigiKey Part Number | 623-SIME1220SN-ND |
Manufacturer | |
Manufacturer Product Number | SIME1220SN |
Description | MODULE FOR CRIMPED CONTACTS SOCK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Air LB France | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Contact Size | 20 | |
Module Capacity | 12 | |
Size / Dimension | 0.590" L x 0.524" W x 0.882" H (14.99mm x 13.31mm x 22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,55000 € | 33,55 € |
| 10 | 28,51300 € | 285,13 € |
| 25 | 26,72880 € | 668,22 € |
| 50 | 25,45360 € | 1.272,68 € |
| 225 | 22,89356 € | 5.151,05 € |
| Unit Price without VAT: | 33,55000 € |
|---|---|
| Unit Price with VAT: | 39,25350 € |


