
M39029/71-392 | |
|---|---|
DigiKey Part Number | 1178-M39029/71-392-ND |
Manufacturer | |
Manufacturer Product Number | M39029/71-392 |
Description | PIN CONTAC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 22-26 AWG Size 22 Wire Wrap Gold |
Category | Wire Gauge or Range - AWG 22-26 AWG |
Manufacturer Amphenol Aerospace Operations | Contact Termination Wire Wrap |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Power | Contact Finish Thickness 50.0µin (1.27µm) |
Contact Type Pin | Grade Military |
Contact Size 22 | Qualification MIL-C-39029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 263 | 1,93494 € | 508,89 € |
| Unit Price without VAT: | 1,93494 € |
|---|---|
| Unit Price with VAT: | 2,26388 € |


