Socket Contact 22-28 AWG Size 22M Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/57-355

DigiKey Part Number
AM39029/57-355-ND
Manufacturer
Manufacturer Product Number
M39029/57-355
Description
CONTACT SOCKET 22-28AWG CRIMP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact 22-28 AWG Size 22M Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bulk
Part Status
Active
Type
Signal, Machined
Contact Type
Socket
Contact Size
22M
Wire Gauge or Range - AWG
22-28 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.689
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,47000 €1,47 €
101,25100 €12,51 €
251,17240 €29,31 €
501,11660 €55,83 €
1001,06320 €106,32 €
2500,99656 €249,14 €
5000,94896 €474,48 €
1.0000,90367 €903,67 €
2.5000,84712 €2.117,80 €
Manufacturers Standard Package
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,71990 €