
D38999/26WD19SB | |
|---|---|
DigiKey Part Number | 1178-D38999/26WD19SB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WD19SB |
Description | PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation B |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 19 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 15-19 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL D | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,22000 € | 181,22 € |
| 10 | 154,05200 € | 1.540,52 € |
| 25 | 144,41960 € | 3.610,49 € |
| 50 | 138,58680 € | 6.929,34 € |
| Unit Price without VAT: | 181,22000 € |
|---|---|
| Unit Price with VAT: | 212,02740 € |


