



RL2012-5506-120-D1 | |
|---|---|
DigiKey Part Number | KC018N-ND |
Manufacturer | |
Manufacturer Product Number | RL2012-5506-120-D1 |
Description | THERMISTOR NTC 10KOHM 4356K DISC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Disc, 5.6mm Dia x 5.3mm W |
Datasheet | Datasheet |
Category | B25/85 4356K |
Manufacturer Amphenol Advanced Sensors (Thermometrics) | Operating Temperature -50°C ~ 150°C |
Series | Length - Lead Wire 1.50" (38.00mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Disc, 5.6mm Dia x 5.3mm W |
Resistance in Ohms @ 25°C 10k | Base Product Number |
Resistance Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 5 | 2,24400 € | 11,22 € |
| 10 | 2,14300 € | 21,43 € |
| 25 | 2,02240 € | 50,56 € |
| 50 | 1,93980 € | 96,99 € |
| 100 | 1,86430 € | 186,43 € |
| 500 | 1,71222 € | 856,11 € |
| 1.000 | 1,65561 € | 1.655,61 € |
| 5.000 | 1,54159 € | 7.707,95 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,94840 € |

