NTC Thermistor 100 Disc, 2.8mm Dia x 3.0mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100 Disc, 2.8mm Dia x 3.0mm W
Amphenol NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

RL1004-65.6-59-D1

DigiKey Part Number
KC001N-ND
Manufacturer
Manufacturer Product Number
RL1004-65.6-59-D1
Description
THERMISTOR NTC 100OHM 3096K DISC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100 Disc, 2.8mm Dia x 3.0mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
100
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
-
B25/50
-
B25/75
-
B25/85
3096K
B25/100
-
Operating Temperature
-50°C ~ 150°C
Length - Lead Wire
1.50" (38.00mm)
Mounting Type
Through Hole
Package / Case
Disc, 2.8mm Dia x 3.0mm W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.420
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,12000 €2,12 €
51,88000 €9,40 €
101,79300 €17,93 €
251,69000 €42,25 €
501,61940 €80,97 €
1001,55500 €155,50 €
5001,42524 €712,62 €
1.0001,37697 €1.376,97 €
5.0001,27972 €6.398,60 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,48040 €