



RL0503-1248-73-MS | |
|---|---|
DigiKey Part Number | KC001T-ND |
Manufacturer | |
Manufacturer Product Number | RL0503-1248-73-MS |
Description | THERMISTOR NTC 2KOHM BEAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2k Bead |
Datasheet | Datasheet |
Category | Resistance Tolerance ±1% |
Manufacturer Amphenol Advanced Sensors (Thermometrics) | Operating Temperature -50°C ~ 150°C |
Series | Length - Lead Wire 1.13" (28.60mm) |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Package / Case Bead |
Resistance in Ohms @ 25°C 2k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 5 | 1,62000 € | 8,10 € |
| 10 | 1,54500 € | 15,45 € |
| 25 | 1,45520 € | 36,38 € |
| 50 | 1,39360 € | 69,68 € |
| 100 | 1,33700 € | 133,70 € |
| 500 | 1,22320 € | 611,60 € |
| 1.000 | 1,18087 € | 1.180,87 € |
| 5.000 | 1,09563 € | 5.478,15 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,12940 € |

