
NPI-19M-300A2 | |
|---|---|
DigiKey Part Number | 45-NPI-19M-300A2-ND |
Manufacturer | |
Manufacturer Product Number | NPI-19M-300A2 |
Description | SENSOR 300PSIA M12 14BIT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Absolute Male - M12 x 1.0 14 b Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (NovaSensor) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 300PSI (2068.43kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±1% | |
Voltage - Supply | 2.5V ~ 5.5V | |
Port Size | Male - M12 x 1.0 | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Wire Leads | |
Maximum Pressure | 600PSI (4136.85kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,95000 € | 65,95 € |
| 5 | 61,05200 € | 305,26 € |
| 10 | 59,22800 € | 592,28 € |
| 25 | 57,04520 € | 1.426,13 € |
| 50 | 55,55120 € | 2.777,56 € |
| 100 | 54,17960 € | 5.417,96 € |
| Unit Price without VAT: | 65,95000 € |
|---|---|
| Unit Price with VAT: | 77,16150 € |


