



NHQM104B425T10 | |
|---|---|
DigiKey Part Number | 235-1119-2-ND - Tape & Reel (TR) 235-1119-1-ND - Cut Tape (CT) 235-1119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHQM104B425T10 |
Description | THERM NTC 100KOHM 4250K 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±5% |
Manufacturer Amphenol Advanced Sensors (Thermometrics) | B25/85 4250K |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Resistance in Ohms @ 25°C 100k | Base Product Number |
Resistance Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 5 | 1,45400 € | 7,27 € |
| 10 | 1,38500 € | 13,85 € |
| 25 | 1,30320 € | 32,58 € |
| 50 | 1,24700 € | 62,35 € |
| 100 | 1,19580 € | 119,58 € |
| 500 | 1,09266 € | 546,33 € |
| 1.000 | 1,05428 € | 1.054,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,06370 € | 3.191,10 € |
| 6.000 | 1,03135 € | 6.188,10 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,91880 € |

