NTC Thermistor 3k 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 3k 1206 (3216 Metric)
Amphenol NTC Thermistors | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

NHQ302B410T10

DigiKey Part Number
235-1108-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NHQ302B410T10
Description
THERMISTOR NTC 3KOHM 4100K 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
NTC Thermistor 3k 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Thermometrics)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance in Ohms @ 25°C
3k
Resistance Tolerance
±10%
B Value Tolerance
±5%
B0/50
-
B25/50
-
B25/75
-
B25/85
4100K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10041,12450 €4.112,45 €
Manufacturers Standard Package
Unit Price without VAT:41,12450 €
Unit Price with VAT:48,11567 €