


MA100GG103A | |
|---|---|
DigiKey Part Number | 235-1060-ND |
Manufacturer | |
Manufacturer Product Number | MA100GG103A |
Description | THERM NTC 10KOHM 3969K PROBE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.05°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | 0°C ~ 50°C | |
Length - Lead Wire | 24.00" (609.6mm) | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,87000 € | 7,87 € |
| 5 | 7,10600 € | 35,53 € |
| 10 | 6,82500 € | 68,25 € |
| 25 | 6,48920 € | 162,23 € |
| 50 | 6,25980 € | 312,99 € |
| 100 | 6,04930 € | 604,93 € |
| 500 | 5,62564 € | 2.812,82 € |
| 1.000 | 5,46768 € | 5.467,68 € |
| Unit Price without VAT: | 7,87000 € |
|---|---|
| Unit Price with VAT: | 9,20790 € |





