


DC95F103VN | |
|---|---|
DigiKey Part Number | 235-1467-ND |
Manufacturer | |
Manufacturer Product Number | DC95F103VN |
Description | THERMISTOR NTC 10KOHM 3969K BEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | -80°C ~ 150°C | |
Power - Max | 75 mW | |
Length - Lead Wire | 1.50" (38.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| 5 | 4,45400 € | 22,27 € |
| 10 | 4,27000 € | 42,70 € |
| 25 | 4,04840 € | 101,21 € |
| 50 | 3,89740 € | 194,87 € |
| 100 | 3,75870 € | 375,87 € |
| 500 | 3,47974 € | 1.739,87 € |
| 1.000 | 3,37582 € | 3.375,82 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 5,80320 € |

