
SH150S-3.00-77 | |
|---|---|
DigiKey Part Number | TE2184TR-ND - Tape & Reel (TR) TE2184CT-ND - Cut Tape (CT) TE2184DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH150S-3.00-77 |
Description | FIXED IND 77UH 3A 80 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 77 µH Unshielded Toroidal Inductor 3 A 80mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.957" L x 0.925" W (24.30mm x 23.50mm) | |
Height - Seated (Max) | 0.427" (10.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 € | 5,28 € |
| 10 | 4,33400 € | 43,34 € |
| 25 | 4,01000 € | 100,25 € |
| 50 | 3,78100 € | 189,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,44500 € | 516,75 € |
| 300 | 3,24887 € | 974,66 € |
| 450 | 3,13951 € | 1.412,78 € |
| 750 | 3,00711 € | 2.255,33 € |
| 1.050 | 2,92604 € | 3.072,34 € |
| Unit Price without VAT: | 5,28000 € |
|---|---|
| Unit Price with VAT: | 6,17760 € |

