


L01-6374 | |
|---|---|
DigiKey Part Number | TE2266-ND |
Manufacturer | |
Manufacturer Product Number | L01-6374 |
Description | PWR XFMR TOROIDAL 35VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 35VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 1.944A, Series 972mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L01-6374 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 1.944A, Series 972mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 35VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 72.00mm L x 72.00mm W | |
Height - Seated (Max) | 37.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 27,60000 € | 331,20 € |
| Unit Price without VAT: | 27,60000 € |
|---|---|
| Unit Price with VAT: | 32,29200 € |



