




L01-6345 | |
|---|---|
DigiKey Part Number | TE2249-ND |
Manufacturer | |
Manufacturer Product Number | L01-6345 |
Description | PWR XFMR TOROIDAL 10VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 10VA Power Transformer 115V, 230V Primary Parallel 22V, Series 44V Secondary Parallel 454mA, Series 227mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L01-6345 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 22V, Series 44V | |
Current - Output (Max) | Parallel 454mA, Series 227mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 10VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 55.00mm L x 55.00mm W | |
Height - Seated (Max) | 26.00mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.556 lb (252.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,96000 € | 22,96 € |
| 20 | 20,02150 € | 400,43 € |
| 40 | 19,38975 € | 775,59 € |
| 60 | 19,02833 € | 1.141,70 € |
| 100 | 18,58170 € | 1.858,17 € |
| 260 | 17,77162 € | 4.620,62 € |
| Unit Price without VAT: | 22,96000 € |
|---|---|
| Unit Price with VAT: | 26,86320 € |

