
CT1150 | |
|---|---|
DigiKey Part Number | 419-CT1150-ND |
Manufacturer | |
Manufacturer Product Number | CT1150 |
Description | CURR SENSE XFMR 150A T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 A Current Sense Transformer 50/60Hz 11Ohm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 150 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 11Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.189" L x 0.811" W (55.60mm x 20.60mm) | |
Height - Seated (Max) | 2.189" (55.60mm) | |
Termination Style | PC Pin | |
Weight | 0.331 lb (150.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,05000 € | 16,05 € |
| 10 | 14,46100 € | 144,61 € |
| 25 | 13,86560 € | 346,64 € |
| 50 | 13,42980 € | 671,49 € |
| 100 | 13,00590 € | 1.300,59 € |
| 250 | 12,46384 € | 3.115,96 € |
| 500 | 12,06736 € | 6.033,68 € |
| Unit Price without VAT: | 16,05000 € |
|---|---|
| Unit Price with VAT: | 18,77850 € |



