
CT1100 | |
|---|---|
DigiKey Part Number | 419-CT1100-ND |
Manufacturer | |
Manufacturer Product Number | CT1100 |
Description | CURR SENSE XFMR 100A T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 A Current Sense Transformer 50/60Hz 21.3Ohm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50/60Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 100 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 21.3Ohm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.752" L x 0.563" W (44.50mm x 14.30mm) | |
Height - Seated (Max) | 1.752" (44.50mm) | |
Termination Style | PC Pin | |
Weight | 0.176 lb (79.83 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,15000 € | 10,15 € |
| 10 | 9,14800 € | 91,48 € |
| 25 | 8,77440 € | 219,36 € |
| 50 | 8,50040 € | 425,02 € |
| 100 | 8,23380 € | 823,38 € |
| 250 | 7,89256 € | 1.973,14 € |
| 500 | 7,64276 € | 3.821,38 € |
| 1.000 | 7,40006 € | 7.400,06 € |
| Unit Price without VAT: | 10,15000 € |
|---|---|
| Unit Price with VAT: | 11,87550 € |

