
SL0530001 | |
|---|---|
DigiKey Part Number | 570-SL0530001-ND |
Manufacturer | |
Manufacturer Product Number | SL0530001 |
Description | ICL 30 OHM 5% 250MA 6MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 30 Ohms ±5% 250 mA 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 30 Ohms | |
Tolerance | ±5% | |
Current - Steady State Max | 250 mA | |
R @ Current | 4.7 Ohms | |
Diameter | 0.236" (6.00mm) | |
Lead Spacing | 0.201" (5.10mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 5 | 1,29000 € | 6,45 € |
| 10 | 1,19000 € | 11,90 € |
| 50 | 0,98780 € | 49,39 € |
| 100 | 0,91140 € | 91,14 € |
| 250 | 0,81900 € | 204,75 € |
| 500 | 0,75508 € | 377,54 € |
| 1.000 | 0,69586 € | 695,86 € |
| 5.000 | 0,57438 € | 2.871,90 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,82520 € |


